

TLP3544(TP1,F) | |
|---|---|
DigiKey Part Number | 264-TLP3544(TP1,F)TR-ND - Tape & Reel (TR) 264-TLP3544(TP1,F)CT-ND - Cut Tape (CT) 264-TLP3544(TP1,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3544(TP1,F) |
Description | SSR RELAY SPST-NO 3.5A 0-40V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3544(TP1,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 3.5 A | |
On-State Resistance (Max) | 60 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, cUL, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,99000 Kč | 102,99 Kč |
| 10 | 76,54500 Kč | 765,45 Kč |
| 100 | 60,99070 Kč | 6 099,07 Kč |
| 500 | 54,18590 Kč | 27 092,95 Kč |
| Unit Price without VAT: | 102,99000 Kč |
|---|---|
| Unit Price with VAT: | 124,61790 Kč |

