


TLP3414S(TP,E | |
|---|---|
DigiKey Part Number | 264-TLP3414S(TPETR-ND - Tape & Reel (TR) 264-TLP3414S(TPECT-ND - Cut Tape (CT) 264-TLP3414S(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3414S(TP,E |
Description | PHOTORELAY; FAST SWITCHING; ROHS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Category | Voltage - Input 1.24VDC |
Mfr | Voltage - Load 0 V ~ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Load Current 250 mA |
Part Status Active | On-State Resistance (Max) 3 Ohms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package S-VSON4T (2x1.45) |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 10 | 93,92400 Kč | 939,24 Kč |
| 100 | 75,36390 Kč | 7 536,39 Kč |
| 500 | 67,25786 Kč | 33 628,93 Kč |
| 1 000 | 65,53896 Kč | 65 538,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 61,75570 Kč | 154 389,25 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |



