
TLP3412SRHB(TP,E | |
|---|---|
DigiKey Part Number | 264-TLP3412SRHB(TP,ETR-ND - Tape & Reel (TR) 264-TLP3412SRHB(TP,ECT-ND - Cut Tape (CT) 264-TLP3412SRHB(TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3412SRHB(TP,E |
Description | PHOTORELAY; VOLTAGE DRIVEN; HIGH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 135°C | |
Package / Case | ||
Supplier Device Package | S-VSON4T (2x1.45) | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 107,61500 Kč | 1 076,15 Kč |
| 100 | 86,88970 Kč | 8 688,97 Kč |
| 500 | 77,84210 Kč | 38 921,05 Kč |
| 1 000 | 76,78339 Kč | 76 783,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,70364 Kč | 179 259,10 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |









