



TLP3350(TP15,F) | |
|---|---|
DigiKey Part Number | TLP3350(TP15F)TR-ND - Tape & Reel (TR) TLP3350(TP15F)CT-ND - Cut Tape (CT) TLP3350(TP15F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3350(TP15,F) |
Description | SSR RELAY SPST-NO 200MA 0-20V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3350(TP15,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-USOP | |
Approval Agency | UL | |
Grade | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,10000 Kč | 80,10 Kč |
| 10 | 58,92300 Kč | 589,23 Kč |
| 100 | 46,38910 Kč | 4 638,91 Kč |
| 500 | 40,89294 Kč | 20 446,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 38,18941 Kč | 57 284,12 Kč |
| 3 000 | 36,81753 Kč | 110 452,59 Kč |
| 4 500 | 36,11556 Kč | 162 520,02 Kč |
| Unit Price without VAT: | 80,10000 Kč |
|---|---|
| Unit Price with VAT: | 96,92100 Kč |








