
TLP3149(F | |
|---|---|
DigiKey Part Number | 264-TLP3149(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP3149(F |
Description | SSR RELAY SPST-NO 1.5A 0-100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, cUL, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,31000 Kč | 78,31 Kč |
| 10 | 57,59300 Kč | 575,93 Kč |
| 100 | 45,26590 Kč | 4 526,59 Kč |
| 500 | 39,86070 Kč | 19 930,35 Kč |
| 1 000 | 38,10218 Kč | 38 102,18 Kč |
| 2 000 | 36,61385 Kč | 73 227,70 Kč |
| 5 000 | 34,99293 Kč | 174 964,65 Kč |
| Unit Price without VAT: | 78,31000 Kč |
|---|---|
| Unit Price with VAT: | 94,75510 Kč |











