Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP3106A(F

DigiKey Part Number
264-TLP3106A(F-ND
Manufacturer
Manufacturer Product Number
TLP3106A(F
Description
SSR RELAY SPST-NO 4.5A 0-30V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.65VDC
Voltage - Load
0 V ~ 30 V
Load Current
4.5 A
On-State Resistance (Max)
30 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
6-SOP
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
197,43000 Kč97,43 Kč
7558,71040 Kč4 403,28 Kč
15055,36053 Kč8 304,08 Kč
52550,54398 Kč26 535,59 Kč
1 05048,43959 Kč50 861,57 Kč
2 02546,74559 Kč94 659,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,43000 Kč
Unit Price with VAT:117,89030 Kč