


TLP3052A(TP1,F | |
|---|---|
DigiKey Part Number | 264-TLP3052A(TP1FTR-ND - Tape & Reel (TR) 264-TLP3052A(TP1,FCT-ND - Cut Tape (CT) 264-TLP3052A(TP1,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3052A(TP1,F |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SO, 5 Lead |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Hold (Ih) 600µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD (5 Leads), Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-SO, 5 Lead |
Voltage - Off State 600 V | Approval Agency CQC, cUR, UR |
Static dV/dt (Min) 2kV/µs (Typ) | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 20,87200 Kč | 208,72 Kč |
| 100 | 15,63300 Kč | 1 563,30 Kč |
| 500 | 13,30896 Kč | 6 654,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,15952 Kč | 18 239,28 Kč |
| 3 000 | 11,57480 Kč | 34 724,40 Kč |
| 4 500 | 11,27513 Kč | 50 738,09 Kč |
| 7 500 | 10,93702 Kč | 82 027,65 Kč |
| 10 500 | 10,73596 Kč | 112 727,58 Kč |
| 15 000 | 10,54006 Kč | 158 100,90 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


