4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP293(BLL,E

DigiKey Part Number
TLP293(BLLE-ND
Manufacturer
Manufacturer Product Number
TLP293(BLL,E
Description
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP293(BLL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.179", 4.55mm Width)
Supplier Device Package
4-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,74000 Kč10,74 Kč
107,45200 Kč74,52 Kč
1754,98703 Kč872,73 Kč
5254,38682 Kč2 303,08 Kč
1 0504,07929 Kč4 283,25 Kč
2 1003,81757 Kč8 016,90 Kč
5 0753,54092 Kč17 970,17 Kč
10 1503,36085 Kč34 112,63 Kč
25 0253,16701 Kč79 254,43 Kč
Manufacturers Standard Package
Unit Price without VAT:10,74000 Kč
Unit Price with VAT:12,99540 Kč