16-SOIC 4.55mm width
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP293-4(4LGBTRE

DigiKey Part Number
TLP293-4(4LGBTRETR-ND - Tape & Reel (TR)
TLP293-4(4LGBTRECT-ND - Cut Tape (CT)
TLP293-4(4LGBTREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP293-4(4LGBTRE
Description
OPTOISO 3.75KV 4CH TRANS 16-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP293-4(4LGBTRE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
4
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 500µA
Current Transfer Ratio (Max)
600% @ 500µA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.179", 4.55mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 709
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,08000 Kč32,08 Kč
1022,76700 Kč227,67 Kč
10017,14930 Kč1 714,93 Kč
50014,66432 Kč7 332,16 Kč
1 00013,85299 Kč13 852,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,16498 Kč26 329,96 Kč
4 00012,58231 Kč50 329,24 Kč
6 00012,28387 Kč73 703,22 Kč
10 00011,94726 Kč119 472,60 Kč
14 00011,74712 Kč164 459,68 Kč
Manufacturers Standard Package
Unit Price without VAT:32,08000 Kč
Unit Price with VAT:38,81680 Kč