
TLP292(GR-TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP292(GR-TPL,ETR-ND - Tape & Reel (TR) 264-TLP292(GR-TPL,ECT-ND - Cut Tape (CT) 264-TLP292(GR-TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP292(GR-TPL,E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 100 | 6,01590 Kč | 601,59 Kč |
| 500 | 4,96644 Kč | 2 483,22 Kč |
| 1 000 | 4,62124 Kč | 4 621,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,24311 Kč | 10 607,77 Kč |
| 5 000 | 4,00684 Kč | 20 034,20 Kč |
| 7 500 | 3,88564 Kč | 29 142,30 Kč |
| 12 500 | 3,74876 Kč | 46 859,50 Kč |
| 17 500 | 3,66735 Kč | 64 178,62 Kč |
| 25 000 | 3,58797 Kč | 89 699,25 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |








