
TLP292-4(TP,E | |
|---|---|
DigiKey Part Number | TLP292-4(TPETR-ND - Tape & Reel (TR) TLP292-4(TPECT-ND - Cut Tape (CT) TLP292-4(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP292-4(TP,E |
Description | OPTOISO 3.75KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP292-4(TP,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,94000 Kč | 34,94 Kč |
| 10 | 24,88100 Kč | 248,81 Kč |
| 100 | 18,81660 Kč | 1 881,66 Kč |
| 500 | 16,13188 Kč | 8 065,94 Kč |
| 1 000 | 15,25536 Kč | 15 255,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,51250 Kč | 29 025,00 Kč |
| 4 000 | 13,88353 Kč | 55 534,12 Kč |
| 6 000 | 13,56143 Kč | 81 368,58 Kč |
| 10 000 | 13,19808 Kč | 131 980,80 Kč |
| 14 000 | 12,98218 Kč | 181 750,52 Kč |
| Unit Price without VAT: | 34,94000 Kč |
|---|---|
| Unit Price with VAT: | 42,27740 Kč |


