
TLP291(Y-TP,SE | |
|---|---|
DigiKey Part Number | TLP291(Y-TPSETR-ND - Tape & Reel (TR) TLP291(Y-TPSECT-ND - Cut Tape (CT) TLP291(Y-TPSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP291(Y-TP,SE |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP291(Y-TP,SE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 150% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 5,08990 Kč | 508,99 Kč |
| 500 | 4,17986 Kč | 2 089,93 Kč |
| 1 000 | 3,88022 Kč | 3 880,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,41512 Kč | 8 537,80 Kč |
| 5 000 | 3,21752 Kč | 16 087,60 Kč |
| 7 500 | 3,11613 Kč | 23 370,98 Kč |
| 12 500 | 3,00166 Kč | 37 520,75 Kč |
| 17 500 | 2,93353 Kč | 51 336,78 Kč |
| 25 000 | 2,86710 Kč | 71 677,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



