Similar

TLP291-4(GB-TP,E) | |
|---|---|
DigiKey Part Number | TLP291-4(GB-TPE)TR-ND - Tape & Reel (TR) TLP291-4(GB-TPE)CT-ND - Cut Tape (CT) TLP291-4(GB-TPE)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP291-4(GB-TP,E) |
Description | OPTOISOLTR 2.5KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP291-4(GB-TP,E) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 21,88000 Kč | 218,80 Kč |
| 100 | 16,42040 Kč | 1 642,04 Kč |
| 500 | 14,00062 Kč | 7 000,31 Kč |
| 1 000 | 13,21005 Kč | 13 210,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,53969 Kč | 25 079,38 Kč |
| 4 000 | 11,97185 Kč | 47 887,40 Kč |
| 6 000 | 11,68098 Kč | 70 085,88 Kč |
| 10 000 | 11,35282 Kč | 113 528,20 Kč |
| 14 000 | 11,15780 Kč | 156 209,20 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |












