4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP290(V4GBTP,SE

DigiKey Part Number
264-TLP290(V4GBTPSETR-ND - Tape & Reel (TR)
264-TLP290(V4GBTPSECT-ND - Cut Tape (CT)
264-TLP290(V4GBTPSEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP290(V4GBTP,SE
Description
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.179", 4.55mm Width)
Supplier Device Package
4-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 923
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,74000 Kč10,74 Kč
107,45200 Kč74,52 Kč
1005,35510 Kč535,51 Kč
5004,41040 Kč2 205,20 Kč
1 0004,09928 Kč4 099,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,75827 Kč9 395,67 Kč
5 0003,54516 Kč17 725,80 Kč
7 5003,43581 Kč25 768,58 Kč
12 5003,31233 Kč41 404,12 Kč
17 5003,23886 Kč56 680,05 Kč
25 0003,16720 Kč79 180,00 Kč
62 5003,00906 Kč188 066,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,74000 Kč
Unit Price with VAT:12,99540 Kč