
TLP290(TP,SE | |
|---|---|
DigiKey Part Number | TLP290(TPSETR-ND - Tape & Reel (TR) TLP290(TPSECT-ND - Cut Tape (CT) TLP290(TPSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP290(TP,SE |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP290(TP,SE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 7,45200 Kč | 74,52 Kč |
| 100 | 5,35510 Kč | 535,51 Kč |
| 500 | 4,41040 Kč | 2 205,20 Kč |
| 1 000 | 4,09928 Kč | 4 099,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,75827 Kč | 9 395,67 Kč |
| 5 000 | 3,54516 Kč | 17 725,80 Kč |
| 7 500 | 3,43581 Kč | 25 768,58 Kč |
| 12 500 | 3,31233 Kč | 41 404,12 Kč |
| 17 500 | 3,23886 Kč | 56 680,05 Kč |
| 25 000 | 3,16720 Kč | 79 180,00 Kč |
| 62 500 | 3,00906 Kč | 188 066,25 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |


