
TLP290(GB,SE | |
|---|---|
DigiKey Part Number | TLP290(GBSE-ND |
Manufacturer | |
Manufacturer Product Number | TLP290(GB,SE |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP290(GB,SE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 7µs, 7µs | |
Rise / Fall Time (Typ) | 4µs, 7µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 175 | 5,17389 Kč | 905,43 Kč |
| 525 | 4,55116 Kč | 2 389,36 Kč |
| 1 050 | 4,23180 Kč | 4 443,39 Kč |
| 2 100 | 3,96052 Kč | 8 317,09 Kč |
| 5 075 | 3,67347 Kč | 18 642,86 Kč |
| 10 150 | 3,48664 Kč | 35 389,40 Kč |
| 25 025 | 3,28556 Kč | 82 221,14 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


