Logic Output Optoisolator 20MBd Open Collector, Schottky Clamped 5000Vrms 1 Channel 20kV/µs CMTI 6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logic Output Optoisolator 20MBd Open Collector, Schottky Clamped 5000Vrms 1 Channel 20kV/µs CMTI 6-SO
6-SO

TLP2768A(E

DigiKey Part Number
264-TLP2768A(E-ND
Manufacturer
Manufacturer Product Number
TLP2768A(E
Description
OPTOISOLTR 5KV OPEN COLL 6-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 20MBd Open Collector, Schottky Clamped 5000Vrms 1 Channel 20kV/µs CMTI 6-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP2768A(E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
25 mA
Data Rate
20MBd
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Rise / Fall Time (Typ)
30ns, 30ns
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1020,87200 Kč208,72 Kč
12515,25632 Kč1 907,04 Kč
50013,30896 Kč6 654,48 Kč
1 00012,54924 Kč12 549,24 Kč
2 00011,90492 Kč23 809,84 Kč
5 00011,20193 Kč56 009,65 Kč
10 00010,76410 Kč107 641,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč