


TLP2761(D4,E | |
|---|---|
DigiKey Part Number | TLP2761(D4E-ND |
Manufacturer | |
Manufacturer Product Number | TLP2761(D4,E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Category | Data Rate 15MBd |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 80ns, 80ns |
Packaging Tube | Rise / Fall Time (Typ) 3ns, 3ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 6-SO |
Current - Output / Channel 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP2761(D4-TP,E | Toshiba Semiconductor and Storage | 10 180 | 264-TLP2761(D4-TP,ECT-ND | 25,86000 Kč | Parametric Equivalent |
| TLP2761(TP,E) | Toshiba Semiconductor and Storage | 2 600 | 264-TLP2761(TP,E)CT-ND | 25,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 18,20700 Kč | 182,07 Kč |
| 125 | 13,21408 Kč | 1 651,76 Kč |
| 500 | 11,48470 Kč | 5 742,35 Kč |
| 1 000 | 10,80920 Kč | 10 809,20 Kč |
| 2 000 | 10,23619 Kč | 20 472,38 Kč |
| 5 000 | 9,61092 Kč | 48 054,60 Kč |
| 10 000 | 9,22134 Kč | 92 213,40 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |


