Logic Output Optoisolator Open Collector 5000Vrms 1 Channel 20kV/µs CMTI 6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logic Output Optoisolator Open Collector 5000Vrms 1 Channel 20kV/µs CMTI 6-SO
6-SO

TLP2704(E

DigiKey Part Number
TLP2704(E-ND
Manufacturer
Manufacturer Product Number
TLP2704(E
Description
OPTOISOLTR 5KV OPEN COLL 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator Open Collector 5000Vrms 1 Channel 20kV/µs CMTI 6-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
15 mA
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
400ns, 550ns
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1021,62800 Kč216,28 Kč
12515,83584 Kč1 979,48 Kč
50013,82802 Kč6 914,01 Kč
1 00013,04522 Kč13 045,22 Kč
2 00012,38126 Kč24 762,52 Kč
5 00011,65687 Kč58 284,35 Kč
10 00011,20581 Kč112 058,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč