
TLP267J(TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP267J(TPL,ETR-ND - Tape & Reel (TR) 264-TLP267J(TPL,ECT-ND - Cut Tape (CT) 264-TLP267J(TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP267J(TPL,E |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 6SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP267J(TPL,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 500V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 3mA | |
Current - On State (It (RMS)) (Max) | 70 mA | |
Current - Hold (Ih) | 200µA (Typ) | |
Turn On Time | 100µs | |
Voltage - Forward (Vf) (Typ) | 1.27V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Approval Agency | CQC, cUR, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 100 | 10,78040 Kč | 1 078,04 Kč |
| 500 | 9,06904 Kč | 4 534,52 Kč |
| 1 000 | 8,50839 Kč | 8 508,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,78837 Kč | 23 365,11 Kč |
| 6 000 | 7,42216 Kč | 44 532,96 Kč |
| 9 000 | 7,23456 Kč | 65 111,04 Kč |
| 15 000 | 7,02284 Kč | 105 342,60 Kč |
| 21 000 | 6,89700 Kč | 144 837,00 Kč |
| 30 000 | 6,77435 Kč | 203 230,50 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

