Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP266J(TPR,E

DigiKey Part Number
264-TLP266J(TPR,ETR-ND - Tape & Reel (TR)
264-TLP266J(TPR,ECT-ND - Cut Tape (CT)
264-TLP266J(TPR,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP266J(TPR,E
Description
OPTOISOLTR 3.75KV TRIAC 1CH 6SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLP266J(TPR,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
3750Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
200V/µs
Current - LED Trigger (Ift) (Max)
10mA
Current - On State (It (RMS)) (Max)
70 mA
Current - Hold (Ih)
600µA (Typ)
Turn On Time
30µs
Voltage - Forward (Vf) (Typ)
1.27V
Current - DC Forward (If) (Max)
30 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,25000 Kč132,50 Kč
1009,73260 Kč973,26 Kč
5008,16066 Kč4 080,33 Kč
1 0007,64516 Kč7 645,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,98316 Kč20 949,48 Kč
6 0006,64636 Kč39 878,16 Kč
9 0006,47382 Kč58 264,38 Kč
15 0006,27905 Kč94 185,75 Kč
21 0006,16324 Kč129 428,04 Kč
30 0006,05040 Kč181 512,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč