



TLP241A(D4,F | |
|---|---|
DigiKey Part Number | TLP241A(D4F-ND |
Manufacturer | |
Manufacturer Product Number | TLP241A(D4,F |
Description | SSR RELAY SPST-NO 2A 0-40V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP241A(D4,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 33,72300 Kč | 337,23 Kč |
| 100 | 25,80440 Kč | 2 580,44 Kč |
| 500 | 22,31794 Kč | 11 158,97 Kč |
| 1 000 | 21,18110 Kč | 21 181,10 Kč |
| 2 000 | 20,21772 Kč | 40 435,44 Kč |
| 5 000 | 19,16760 Kč | 95 838,00 Kč |
| 10 000 | 18,51427 Kč | 185 142,70 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |


