

TLP240J(TP1,F | |
|---|---|
DigiKey Part Number | 264-TLP240J(TP1,FTR-ND - Tape & Reel (TR) 264-TLP240J(TP1,FCT-ND - Cut Tape (CT) 264-TLP240J(TP1,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP240J(TP1,F |
Description | SSR RELAY SPST-NO 90MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 90 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,45000 Kč | 41,45 Kč |
| 10 | 29,62000 Kč | 296,20 Kč |
| 100 | 22,59010 Kč | 2 259,01 Kč |
| 500 | 19,48604 Kč | 9 743,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,95393 Kč | 26 930,90 Kč |
| 3 000 | 17,17545 Kč | 51 526,35 Kč |
| 4 500 | 16,77681 Kč | 75 495,65 Kč |
| 7 500 | 16,32711 Kč | 122 453,33 Kč |
| 10 500 | 16,05983 Kč | 168 628,22 Kč |
| Unit Price without VAT: | 41,45000 Kč |
|---|---|
| Unit Price with VAT: | 50,15450 Kč |

