



TLP240G(LF1,F | |
|---|---|
DigiKey Part Number | TLP240G(LF1F-ND |
Manufacturer | |
Manufacturer Product Number | TLP240G(LF1,F |
Description | SSR RELAY SPST-NO 100MA 0-350V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP240G(LF1,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CQC, cUL, UL VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 30,11100 Kč | 301,11 Kč |
| 100 | 22,93400 Kč | 2 293,40 Kč |
| 500 | 19,76206 Kč | 9 881,03 Kč |
| 1 000 | 18,72749 Kč | 18 727,49 Kč |
| 2 000 | 17,85061 Kč | 35 701,22 Kč |
| 5 000 | 16,89461 Kč | 84 473,05 Kč |
| 10 000 | 16,29968 Kč | 162 996,80 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |

