



TLP240D(TP1,F | |
|---|---|
DigiKey Part Number | TLP240D(TP1FTR-ND - Tape & Reel (TR) TLP240D(TP1FCT-ND - Cut Tape (CT) TLP240D(TP1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP240D(TP1,F |
Description | SSR RELAY SPST-NO 250MA 0-200V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP240D(TP1,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,87000 Kč | 37,87 Kč |
| 10 | 26,98500 Kč | 269,85 Kč |
| 100 | 20,48560 Kč | 2 048,56 Kč |
| 500 | 17,61644 Kč | 8 808,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,20011 Kč | 24 300,16 Kč |
| 3 000 | 15,48022 Kč | 46 440,66 Kč |
| 4 500 | 15,11163 Kč | 68 002,34 Kč |
| 7 500 | 14,69569 Kč | 110 217,68 Kč |
| 10 500 | 14,44848 Kč | 151 709,04 Kč |
| Unit Price without VAT: | 37,87000 Kč |
|---|---|
| Unit Price with VAT: | 45,82270 Kč |






