



TLP240D(LF1,F | |
|---|---|
DigiKey Part Number | TLP240D(LF1F-ND |
Manufacturer | |
Manufacturer Product Number | TLP240D(LF1,F |
Description | SSR RELAY SPST-NO 250MA 0-200V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP240D(LF1,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 28,32600 Kč | 283,26 Kč |
| 100 | 21,49990 Kč | 2 149,99 Kč |
| 500 | 18,49000 Kč | 9 245,00 Kč |
| 1 000 | 17,50729 Kč | 17 507,29 Kč |
| 2 000 | 16,67472 Kč | 33 349,44 Kč |
| 5 000 | 15,76656 Kč | 78 832,80 Kč |
| 10 000 | 15,20138 Kč | 152 013,80 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

