
TLP2366(TPR,E | |
|---|---|
DigiKey Part Number | 264-TLP2366(TPRETR-ND - Tape & Reel (TR) 264-TLP2366(TPRECT-ND - Cut Tape (CT) 264-TLP2366(TPREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2366(TPR,E |
Description | OPTOISO 3.75KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 20MBd | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Voltage - Forward (Vf) (Typ) | 1.61V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,71000 Kč | 28,71 Kč |
| 10 | 20,36900 Kč | 203,69 Kč |
| 100 | 15,26950 Kč | 1 526,95 Kč |
| 500 | 13,01000 Kč | 6 505,00 Kč |
| 1 000 | 12,27138 Kč | 12 271,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,32401 Kč | 33 972,03 Kč |
| 6 000 | 10,84277 Kč | 65 056,62 Kč |
| 9 000 | 10,59633 Kč | 95 366,97 Kč |
| 15 000 | 10,31831 Kč | 154 774,65 Kč |
| Unit Price without VAT: | 28,71000 Kč |
|---|---|
| Unit Price with VAT: | 34,73910 Kč |

