
TLP2355(TPR,E | |
|---|---|
DigiKey Part Number | 264-TLP2355(TPR,ETR-ND - Tape & Reel (TR) 264-TLP2355(TPR,ECT-ND - Cut Tape (CT) 264-TLP2355(TPR,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2355(TPR,E |
Description | OPTOISOLTR 3.75KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 25kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Rise / Fall Time (Typ) | 15ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 100 | 12,01930 Kč | 1 201,93 Kč |
| 500 | 10,14624 Kč | 5 073,12 Kč |
| 1 000 | 9,53309 Kč | 9 533,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,74595 Kč | 26 237,85 Kč |
| 6 000 | 8,34580 Kč | 50 074,80 Kč |
| 9 000 | 8,14088 Kč | 73 267,92 Kč |
| 15 000 | 7,90958 Kč | 118 643,70 Kč |
| 21 000 | 7,77215 Kč | 163 215,15 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

