
TLP2309(TPR,E | |
|---|---|
DigiKey Part Number | 264-TLP2309(TPR,ETR-ND - Tape & Reel (TR) 264-TLP2309(TPR,ECT-ND - Cut Tape (CT) 264-TLP2309(TPR,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2309(TPR,E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 1µs, 1µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 18,65000 Kč | 186,50 Kč |
| 100 | 13,92250 Kč | 1 392,25 Kč |
| 500 | 11,82210 Kč | 5 911,05 Kč |
| 1 000 | 11,13524 Kč | 11 135,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,25430 Kč | 30 762,90 Kč |
| 6 000 | 9,80660 Kč | 58 839,60 Kč |
| 9 000 | 9,57735 Kč | 86 196,15 Kč |
| 15 000 | 9,31868 Kč | 139 780,20 Kč |
| 21 000 | 9,16500 Kč | 192 465,00 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |


