Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2309(TPR,E

DigiKey Part Number
264-TLP2309(TPR,ETR-ND - Tape & Reel (TR)
264-TLP2309(TPR,ECT-ND - Cut Tape (CT)
264-TLP2309(TPR,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2309(TPR,E
Description
OPTOISOLTR 3.75KV 1CH TRANS 6-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
20V
Manufacturer
Toshiba Semiconductor and Storage
Current - Output / Channel
8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.55V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Number of Channels
1
Operating Temperature
-40°C ~ 110°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
15% @ 16mA
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Turn On / Turn Off Time (Typ)
1µs, 1µs (Max)
Supplier Device Package
6-SO, 5 Lead
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP2309(E)Toshiba Semiconductor and Storage120TLP2309E-ND27,32000 KčParametric Equivalent
TLP2309(TPL,E)Toshiba Semiconductor and Storage1 650TLP2309(TPLE)CT-ND27,32000 KčParametric Equivalent
In-Stock: 2 458
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,32000 Kč27,32 Kč
1019,22900 Kč192,29 Kč
10014,34440 Kč1 434,44 Kč
50012,18128 Kč6 090,64 Kč
1 00011,47365 Kč11 473,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,56595 Kč31 697,85 Kč
6 00010,10466 Kč60 627,96 Kč
9 0009,86843 Kč88 815,87 Kč
15 0009,60193 Kč144 028,95 Kč
21 0009,44353 Kč198 314,13 Kč
Manufacturers Standard Package
Unit Price without VAT:27,32000 Kč
Unit Price with VAT:33,05720 Kč