8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2261(TP4,E

DigiKey Part Number
TLP2261(TP4E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP2261(TP4,E
Description
OPTOISO 5KV 2CH PUSH PULL 8-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5000Vrms 2 Channel 20kV/µs CMTI 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
15MBd
Propagation Delay tpLH / tpHL (Max)
80ns, 80ns
Rise / Fall Time (Typ)
3ns, 3ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
10mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50026,73432 Kč40 101,48 Kč
3 00025,68334 Kč77 050,02 Kč
4 50025,14558 Kč113 155,11 Kč
7 50024,53879 Kč184 040,92 Kč
Manufacturers Standard Package
Unit Price without VAT:26,73432 Kč
Unit Price with VAT:32,34853 Kč