TLP224G-2(F) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 40,16000 Kč
Datasheet

Similar


Panasonic Electric Works
In Stock: 778
Unit Price: 185,38000 Kč
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: 162,29000 Kč
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 2 495
Unit Price: 147,72000 Kč
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP224G-2(F)

DigiKey Part Number
TLP224G-2F-ND
Manufacturer
Manufacturer Product Number
TLP224G-2(F)
Description
SSR RELAY SPST-NO 120MA 0-350V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
EDA/CAD Models
TLP224G-2(F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
35 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP
Approval Agency
CSA, cUL, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes