
TLP185(BLL-TR,SE | |
---|---|
DigiKey Part Number | 264-TLP185(BLL-TR,SETR-ND - Tape & Reel (TR) 264-TLP185(BLL-TR,SECT-ND - Cut Tape (CT) 264-TLP185(BLL-TR,SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP185(BLL-TR,SE |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,79000 Kč | 9,79 Kč |
10 | 6,79100 Kč | 67,91 Kč |
100 | 4,85550 Kč | 485,55 Kč |
500 | 3,98728 Kč | 1 993,64 Kč |
1 000 | 3,70128 Kč | 3 701,28 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,33301 Kč | 9 999,03 Kč |
6 000 | 3,14537 Kč | 18 872,22 Kč |
9 000 | 3,04910 Kč | 27 441,90 Kč |
15 000 | 2,94035 Kč | 44 105,25 Kč |
21 000 | 2,87568 Kč | 60 389,28 Kč |
30 000 | 2,81259 Kč | 84 377,70 Kč |
75 000 | 2,67336 Kč | 200 502,00 Kč |
Unit Price without VAT: | 9,79000 Kč |
---|---|
Unit Price with VAT: | 11,84590 Kč |