
TLP183(GRL-TPL,E | |
---|---|
DigiKey Part Number | TLP183(GRL-TPLETR-ND - Tape & Reel (TR) TLP183(GRL-TPLECT-ND - Cut Tape (CT) TLP183(GRL-TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP183(GRL-TPL,E |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP183(GRL-TPL,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 500µA | |
Current Transfer Ratio (Max) | 200% @ 500µA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,62000 Kč | 10,62 Kč |
10 | 7,37400 Kč | 73,74 Kč |
100 | 5,29920 Kč | 529,92 Kč |
500 | 4,36430 Kč | 2 182,15 Kč |
1 000 | 4,05643 Kč | 4 056,43 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,66011 Kč | 10 980,33 Kč |
6 000 | 3,45813 Kč | 20 748,78 Kč |
9 000 | 3,35456 Kč | 30 191,04 Kč |
15 000 | 3,23759 Kč | 48 563,85 Kč |
21 000 | 3,16800 Kč | 66 528,00 Kč |
30 000 | 3,10015 Kč | 93 004,50 Kč |
Unit Price without VAT: | 10,62000 Kč |
---|---|
Unit Price with VAT: | 12,85020 Kč |