
TLP183(GRH-TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP183(GRH-TPL,ETR-ND - Tape & Reel (TR) 264-TLP183(GRH-TPL,ECT-ND - Cut Tape (CT) 264-TLP183(GRH-TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP183(GRH-TPL,E |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP183(GRH-TPL,E Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 150% @ 500µA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 300% @ 500µA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 5,55610 Kč | 555,61 Kč |
| 500 | 4,57546 Kč | 2 287,73 Kč |
| 1 000 | 4,25272 Kč | 4 252,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,83724 Kč | 11 511,72 Kč |
| 6 000 | 3,62548 Kč | 21 752,88 Kč |
| 9 000 | 3,51686 Kč | 31 651,74 Kč |
| 15 000 | 3,39424 Kč | 50 913,60 Kč |
| 21 000 | 3,32129 Kč | 69 747,09 Kč |
| 30 000 | 3,25015 Kč | 97 504,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

