



TLP176D(F) | |
|---|---|
DigiKey Part Number | TLP176DF-ND |
Manufacturer | |
Manufacturer Product Number | TLP176D(F) |
Description | SSR RELAY SPST-NO 200MA 0-200V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLP176D(F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 29,94300 Kč | 299,43 Kč |
| 25 | 28,59920 Kč | 714,98 Kč |
| 50 | 27,62500 Kč | 1 381,25 Kč |
| 100 | 26,68010 Kč | 2 668,01 Kč |
| 300 | 25,24520 Kč | 7 573,56 Kč |
| 500 | 24,60420 Kč | 12 302,10 Kč |
| 1 000 | 23,75987 Kč | 23 759,87 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

