
TLP175A(V4-TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP175A(V4-TPL,ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP175A(V4-TPL,E |
Description | PHOTORELAY; LOW CURRENT TRIGGER; |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,32262 Kč | 27 967,86 Kč |
| 6 000 | 9,05434 Kč | 54 326,04 Kč |
| Unit Price without VAT: | 9,32262 Kč |
|---|---|
| Unit Price with VAT: | 11,28037 Kč |


