



TLP172GM(TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP172GM(TPL,ETR-ND - Tape & Reel (TR) 264-TLP172GM(TPL,ECT-ND - Cut Tape (CT) 264-TLP172GM(TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP172GM(TPL,E |
Description | SSR RELAY SPST-NO 110MA 0-350V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 110 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-SO, 4 Lead | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 31,05600 Kč | 310,56 Kč |
| 100 | 23,68360 Kč | 2 368,36 Kč |
| 500 | 20,42896 Kč | 10 214,48 Kč |
| 1 000 | 19,36709 Kč | 19 367,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,00655 Kč | 54 019,65 Kč |
| 6 000 | 17,31597 Kč | 103 895,82 Kč |
| 9 000 | 16,96244 Kč | 152 661,96 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |


