



TLP171A(F | |
|---|---|
DigiKey Part Number | TLP171A(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP171A(F |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 30,82500 Kč | 308,25 Kč |
| 25 | 29,43920 Kč | 735,98 Kč |
| 50 | 28,43540 Kč | 1 421,77 Kč |
| 100 | 27,46120 Kč | 2 746,12 Kč |
| 300 | 25,98433 Kč | 7 795,30 Kč |
| 500 | 25,32442 Kč | 12 662,21 Kč |
| 1 000 | 24,45553 Kč | 24 455,53 Kč |
| 5 000 | 22,54862 Kč | 112 743,10 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |


