600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO, 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP151A(TPL,E

DigiKey Part Number
264-TLP151A(TPL,ETR-ND - Tape & Reel (TR)
264-TLP151A(TPL,ECT-ND - Cut Tape (CT)
264-TLP151A(TPL,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP151A(TPL,E
Description
OPTOISO 3.75KV 1CH GT DVR 6SO-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO, 5 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
350ns
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
400mA, 400mA
Current - Peak Output
600mA
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 30V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package
6-SO, 5 Lead
Approval Agency
CSA, cUL, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 534
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1023,37100 Kč233,71 Kč
10017,59000 Kč1 759,00 Kč
50015,03204 Kč7 516,02 Kč
1 00014,19591 Kč14 195,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,12403 Kč39 372,09 Kč
6 00012,57962 Kč75 477,72 Kč
9 00012,30086 Kč110 707,74 Kč
15 00011,98640 Kč179 796,00 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč