Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 6-SO, 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP116A(TPL,E

DigiKey Part Number
TLP116A(TPLETR-ND - Tape & Reel (TR)
TLP116A(TPLECT-ND - Cut Tape (CT)
TLP116A(TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP116A(TPL,E
Description
OPTOISOLTR 3.75KV PUSH PULL 6-SO
Customer Reference
Detailed Description
Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 6-SO, 5 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP116A(TPL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
20MBd
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Rise / Fall Time (Typ)
15ns, 15ns
Voltage - Forward (Vf) (Typ)
1.58V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package
6-SO, 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 850
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1022,38400 Kč223,84 Kč
10016,81100 Kč1 681,10 Kč
50014,34542 Kč7 172,71 Kč
1 00013,53951 Kč13 539,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,50592 Kč37 517,76 Kč
6 00011,98097 Kč71 885,82 Kč
9 00011,71217 Kč105 409,53 Kč
15 00011,40893 Kč171 133,95 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč