TLX9304(TPL,F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP109(TPR,E)

DigiKey Part Number
TLP109(TPRE)TR-ND - Tape & Reel (TR)
TLP109(TPRE)CT-ND - Cut Tape (CT)
TLP109(TPRE)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP109(TPR,E)
Description
OPTOISOLTR 3.75KV 1CH TRANS 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP109(TPR,E) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
20% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
800ns, 800ns (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.64V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package
6-SO, 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 561
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,15000 Kč27,15 Kč
1019,15600 Kč191,56 Kč
10014,30560 Kč1 430,56 Kč
50012,15848 Kč6 079,24 Kč
1 00011,45646 Kč11 456,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,55587 Kč31 667,61 Kč
6 00010,09821 Kč60 589,26 Kč
9 0009,86387 Kč88 774,83 Kč
15 0009,59947 Kč143 992,05 Kč
21 0009,44232 Kč198 288,72 Kč
Manufacturers Standard Package
Unit Price without VAT:27,15000 Kč
Unit Price with VAT:32,85150 Kč