Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 6-SO, 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP104(TPL,E

DigiKey Part Number
TLP104(TPLETR-ND - Tape & Reel (TR)
TLP104(TPLECT-ND - Cut Tape (CT)
TLP104(TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP104(TPL,E
Description
OPTOISOLTR 3.75KV OPEN COLL 6-SO
Customer Reference
Detailed Description
Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 6-SO, 5 Lead
EDA/CAD Models
TLP104(TPL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
8 mA
Data Rate
1Mbps
Propagation Delay tpLH / tpHL (Max)
550ns, 400ns
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.61V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
4.5V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package
6-SO, 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 771
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1022,38400 Kč223,84 Kč
10016,81100 Kč1 681,10 Kč
50014,34542 Kč7 172,71 Kč
1 00013,53951 Kč13 539,51 Kč
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč