
TKR74F04PB,LXGQ | |
|---|---|
DigiKey Part Number | 264-TKR74F04PBLXGQTR-ND - Tape & Reel (TR) 264-TKR74F04PBLXGQCT-ND - Cut Tape (CT) 264-TKR74F04PBLXGQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TKR74F04PB,LXGQ |
Description | MOSFET N-CH 40V 250A TO220SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 250A (Ta) 375W (Tc) Surface Mount TO-220SM(W) |
Datasheet | Datasheet |
EDA/CAD Models | TKR74F04PB,LXGQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.74mOhm @ 125A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 227 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14200 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-220SM(W) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 10 | 81,07300 Kč | 810,73 Kč |
| 100 | 58,04900 Kč | 5 804,90 Kč |
| 500 | 52,36692 Kč | 26 183,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,08082 Kč | 45 080,82 Kč |
| 2 000 | 42,78343 Kč | 85 566,86 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |


