
TK9A45D(STA4,Q,M) | |
|---|---|
DigiKey Part Number | TK9A45D(STA4QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK9A45D(STA4,Q,M) |
Description | MOSFET N-CH 450V 9A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 450 V 9A (Ta) 40W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK9A45D(STA4,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 450 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 770mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 50 | 24,55920 Kč | 1 227,96 Kč |
| 100 | 22,02690 Kč | 2 202,69 Kč |
| 500 | 17,58582 Kč | 8 792,91 Kč |
| 1 000 | 16,15796 Kč | 16 157,96 Kč |
| 2 000 | 14,95740 Kč | 29 914,80 Kč |
| 5 000 | 13,65878 Kč | 68 293,90 Kč |
| 10 000 | 12,96627 Kč | 129 662,70 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |

