
TK90S06N1L,LXHQ | |
|---|---|
DigiKey Part Number | 264-TK90S06N1LLXHQTR-ND - Tape & Reel (TR) 264-TK90S06N1LLXHQCT-ND - Cut Tape (CT) 264-TK90S06N1LLXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK90S06N1L,LXHQ |
Description | MOSFET N-CH 60V 90A DPAK |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Ta) 157W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK90S06N1L,LXHQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 81 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5400 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 157W (Tc) |
Part Status Active | Operating Temperature 175°C |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK+ |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 45A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 500µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 32,50500 Kč | 325,05 Kč |
| 100 | 22,09830 Kč | 2 209,83 Kč |
| 500 | 17,64504 Kč | 8 822,52 Kč |
| 1 000 | 16,21319 Kč | 16 213,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,00927 Kč | 30 018,54 Kč |
| 4 000 | 13,99737 Kč | 55 989,48 Kč |
| 6 000 | 13,48201 Kč | 80 892,06 Kč |
| 10 000 | 13,01876 Kč | 130 187,60 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |

