
TK7R4A10PL,S4X | |
|---|---|
DigiKey Part Number | 264-TK7R4A10PLS4X-ND |
Manufacturer | |
Manufacturer Product Number | TK7R4A10PL,S4X |
Description | X35 PB-F POWER MOSFET TRANSISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 50A (Tc) 42W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK7R4A10PL,S4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 50 | 24,98340 Kč | 1 249,17 Kč |
| 100 | 22,41540 Kč | 2 241,54 Kč |
| 500 | 17,90962 Kč | 8 954,81 Kč |
| 1 000 | 16,46096 Kč | 16 460,96 Kč |
| 2 000 | 15,24256 Kč | 30 485,12 Kč |
| 5 000 | 13,92495 Kč | 69 624,75 Kč |
| 10 000 | 13,25499 Kč | 132 549,90 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |





