
TK7P50D(T6RSS-Q) | |
|---|---|
DigiKey Part Number | 264-TK7P50D(T6RSS-Q)TR-ND - Tape & Reel (TR) 264-TK7P50D(T6RSS-Q)CT-ND - Cut Tape (CT) 264-TK7P50D(T6RSS-Q)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK7P50D(T6RSS-Q) |
Description | MOSFET N-CH 500V 7A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 7A (Ta) 100W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK7P50D(T6RSS-Q) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.22Ohm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 33,28200 Kč | 332,82 Kč |
| 100 | 22,66310 Kč | 2 266,31 Kč |
| 500 | 18,11540 Kč | 9 057,70 Kč |
| 1 000 | 16,65309 Kč | 16 653,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,42366 Kč | 30 847,32 Kč |
| 4 000 | 14,39019 Kč | 57 560,76 Kč |
| 6 000 | 13,86393 Kč | 83 183,58 Kč |
| 10 000 | 13,43872 Kč | 134 387,20 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |

