N-Channel 800 V 6.5A (Ta) 110W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK7E80W,S1X

DigiKey Part Number
TK7E80WS1X-ND
Manufacturer
Manufacturer Product Number
TK7E80W,S1X
Description
MOSFET N-CH 800V 6.5A TO220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 6.5A (Ta) 110W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TK7E80W,S1X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
950mOhm @ 3.3A, 10V
Vgs(th) (Max) @ Id
4V @ 280µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1101,21000 Kč101,21 Kč
5052,09600 Kč2 604,80 Kč
10047,34210 Kč4 734,21 Kč
50039,01050 Kč19 505,25 Kč
1 00036,33515 Kč36 335,15 Kč
2 00034,08690 Kč68 173,80 Kč
5 00033,41307 Kč167 065,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,21000 Kč
Unit Price with VAT:122,46410 Kč