
TK7A65D(STA4,Q,M) | |
|---|---|
DigiKey Part Number | TK7A65D(STA4QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK7A65D(STA4,Q,M) |
Description | MOSFET N-CH 650V 7A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Ta) 45W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK7A65D(STA4,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 980mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 50 | 32,85340 Kč | 1 642,67 Kč |
| 100 | 29,61350 Kč | 2 961,35 Kč |
| 500 | 23,93394 Kč | 11 966,97 Kč |
| 1 000 | 22,10921 Kč | 22 109,21 Kč |
| 2 000 | 20,57489 Kč | 41 149,78 Kč |
| 5 000 | 18,91588 Kč | 94 579,40 Kč |
| 10 000 | 18,76696 Kč | 187 669,60 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |

